
Battery charger IC for constant current/constant voltage operation. Features a maximum charge current of 750mA and an output current of 1A. Operates with input voltages from 2.4V to 30V and supply voltages from 2.7V to 29V, with a maximum output voltage of 30V. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel. Operating temperature range is 0°C to 70°C.
Analog Devices LT1512CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Charge Current | 750mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1512CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
