
Analog Devices LT1512IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1512IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
