
Analog Devices LT1512IN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Charge Current | 750mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1512IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
