
Battery charger IC featuring constant current/constant voltage operation. Maximum charge current of 750mA and output current of 1A. Input voltage range from 2.4V to 30V, with a maximum supply voltage of 29V. Operates within a temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC, supplied on tape and reel, and is RoHS compliant.
Analog Devices LT1512IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Charge Current | 750mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1512IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
