The LT1513IR#TR is a power management IC from Analog Devices with a maximum charge current of 2A and a maximum input voltage of 30V. It is packaged in a lead-free package, but note that it contains lead. The device operates over a temperature range of -40°C to 125°C. It is available in quantities of 750 per reel, packaged in tape and reel format.
Analog Devices LT1513IR#TR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1513IR#TR to view detailed technical specifications.
No datasheet is available for this part.