
300mA low dropout linear voltage regulator, featuring micropower quiescent current and shutdown capability. This single-output IC operates with a maximum input voltage of 20V and a minimum of 4.3V, delivering an adjustable output voltage from 3.8V up to 20V. It offers a 500mV dropout voltage and a minimum current limit of 320mA, with a maximum output current of 300mA. Packaged in an 8-pin MSOP (S-PDSO-G8) with a plastic body and gull wing terminals, this surface-mount component operates within a temperature range of 0°C to 70°C.
Analog Devices LT1521CMS8 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 500mV |
| JESD-30 Code | S-PDSO-G8 |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 20V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1521CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
