Analog Devices LT1521CMS8-3.3#TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1521CMS8-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.