
The LT1521CS8-3#PBF is a single-output linear voltage regulator with a nominal output voltage of 3V and an output current of 300mA. It operates from a minimum input voltage of 4.3V and a maximum input voltage of 20V, with a dropout voltage of 500mV. The device is packaged in a SOIC package and is RoHS compliant. It can operate over a temperature range of 0°C to 125°C, with an operating supply current of 12uA. The LT1521CS8-3#PBF is a lead-free device.
Analog Devices LT1521CS8-3#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1521CS8-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
