
The LT1521CS8-5#PBF is a single-output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 300mA. It operates from a minimum input voltage of 4.3V and a maximum input voltage of 20V. The device is packaged in a SOIC case with dimensions of 5mm length, 3.988mm width, and 1.498mm height. The LT1521CS8-5#PBF is RoHS compliant and suitable for operation over a temperature range of 0°C to 125°C.
Analog Devices LT1521CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1521CS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
