
Adjustable positive linear voltage regulator IC, featuring a 300mA maximum output current and a 500mV dropout voltage. Operates with a minimum input voltage of 4.3V and a maximum of 20V, providing an adjustable output voltage from 3.8V up to 20V. This single-output regulator offers a low quiescent current of 12µA and a minimum current limit of 320mA. Packaged in an 8-pin SOIC, it is RoHS compliant and suitable for operation between 0°C and 125°C.
Analog Devices LT1521CS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1521CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
