The LT1521CST-3.3#TR is a single linear voltage regulator with a dropout voltage of 500mV. It operates from a minimum input voltage of 4.3V and a maximum input voltage of 20V. The device is capable of delivering an output current of up to 300mA. The LT1521CST-3.3#TR is available in a TO-261-4 package and is suitable for operation over a temperature range of 0°C to 125°C. It is not RoHS compliant.
Analog Devices LT1521CST-3.3#TR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1521CST-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.