
Adjustable positive linear voltage regulator IC, outputting up to 300mA with a maximum output voltage of 20V. Features a low dropout voltage of 500mV and a quiescent current of 12µA. Operates with an input voltage range from 4.3V to 20V. Housed in a lead-free SOIC package, this component offers a wide operating temperature range of -40°C to 125°C.
Analog Devices LT1521IS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 12uA |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1521IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
