The LT1527AJ is a dual voltage regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has 16 terminals and a terminal position of dual. The device is packaged in a DIP16 format with dimensions of 7.62mm width and 19.94mm length. The LT1527AJ is a military-grade device with a JEDEC package code of R-GDIP-T16.
Analog Devices LT1527AJ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1527AJ to view detailed technical specifications.
No datasheet is available for this part.