
3A, 1-Output Linear Voltage Regulator (LDO) IC with adjustable output voltage up to 14.15V and a maximum input voltage of 15V. Features a low dropout voltage of 570mV and a minimum current limit of 3.2A. Operates from 3.9V to 15V input, with a 400uA quiescent current. Offers a Power Supply Rejection Ratio (PSRR) of 67dB. Packaged in a 5-pin DDPAK, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1528CQ#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 570mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 3A |
| Output Voltage | 14.15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1528CQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
