
The LT1528CT is a single-output linear voltage regulator with an adjustable output voltage. It can supply up to 3A of current and has a dropout voltage of 570mV. The device operates over a temperature range of 0°C to 125°C and is packaged in a TO-220 package with 5 pins. The LT1528CT is not RoHS compliant and contains lead.
Analog Devices LT1528CT technical specifications.
| Package/Case | T |
| Dropout Voltage | 570mV |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 14.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1528CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
