The LT1529CQ-3.3#TR is a single-output linear voltage regulator with a dropout voltage of 600mV and an output current of 3A. It operates from a minimum input voltage of 3.8V and a maximum input voltage of 15V. The device is packaged in a QFN package and is available in quantities of 750. The LT1529CQ-3.3#TR is suitable for use in applications where a low dropout voltage and high output current are required. It is not RoHS compliant.
Analog Devices LT1529CQ-3.3#TR technical specifications.
| Package/Case | Q |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1529CQ-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.