
The LT1529CT is a single output, adjustable linear voltage regulator with a maximum output current of 3A. It has a dropout voltage of 600mV and is capable of operating at temperatures up to 125°C. The device is packaged in a TO-220, 5 PIN package and is available in quantities of 50. It is not RoHS compliant and contains lead.
Analog Devices LT1529CT technical specifications.
| Package/Case | T |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1529CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
