
Analog Devices LT1529CT-3.3#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529CT-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
