
Fixed positive LDO regulator offering a 5V nominal output voltage with a 3A maximum output current. Features a low 600mV dropout voltage and a maximum input voltage of 15V. Operates from a minimum input voltage of 3.8V and supports a wide temperature range from 0°C to 125°C. Includes a 3.2A minimum current limit and a 50µA operating supply current. Packaged in a rectangular plastic through-hole format with tin terminal finish.
Analog Devices LT1529CT-5 technical specifications.
| Package/Case | T |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.15V |
| Min Output Voltage | 4.85V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1529CT-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
