
Positive fixed 5V output LDO regulator with a maximum output current of 3A. Features a 600mV dropout voltage and a minimum input voltage of 3.8V, with a maximum input voltage of 15V. Operates across a temperature range of 0°C to 125°C and offers a Power Supply Rejection Ratio (PSRR) of 62dB. Packaged in a 5-Pin TO-220 case, this RoHS compliant component is supplied in a tube.
Analog Devices LT1529CT-5#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 600mV |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529CT-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
