
Adjustable positive linear voltage regulator with a 3A maximum output current. Features a 3.8V to 14V adjustable output voltage range and a 3.8V minimum input voltage. Dropout voltage is 600mV, with a 3.2A minimum current limit. Operates from 0°C to 125°C, offering a 62dB Power Supply Rejection Ratio. Packaged in a 5-pin TO-220 configuration.
Analog Devices LT1529CT#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 600mV |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 14V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.805V |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.