
5V fixed output linear voltage regulator IC, delivering up to 3A output current. Features a low 600mV dropout voltage and a wide input voltage range from 3.8V to 15V. Operates with a low 50µA quiescent current and offers a high 62dB PSRR. Packaged in a 5-pin DDPAK with dimensions of 10.54mm length, 9.4mm width, and 4.57mm height. RoHS compliant and lead-free.
Analog Devices LT1529IQ-5#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 600mV |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 3A |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529IQ-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
