
The LT1529IQ#TRPBF is a single output linear voltage regulator from Analog Devices with a dropout voltage of 600mV. It operates over a temperature range of -45°C to 125°C and is RoHS compliant. The device has a maximum output current of 3A and a maximum output voltage of 14V. It is available in a QFN package quantity of 750 units per reel.
Analog Devices LT1529IQ#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 14V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529IQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
