
Adjustable DC/DC controller and regulator IC featuring a push-pull, isolated, inverting topology. Operates with input voltages from 2.7V to 23V, delivering a single adjustable output up to 30V with 1A output current. Packaged in a 16-lead SOIC (10.01mm L x 3.988mm W x 1.498mm H), this RoHS compliant component functions within a 0°C to 100°C temperature range.
Analog Devices LT1533CS#PBF technical specifications.
| Package/Case | S |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1533CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
