
Analog Devices LT1533IS#PBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1533IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.