The LT1537CG#TR is a single-chip UART interface IC with a data rate of 250Kbps and an operating supply voltage of 5V. It is packaged in an SSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead. The IC has 5 receivers, 1 transceiver, and 3 transmitters.
Analog Devices LT1537CG#TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1537CG#TR to view detailed technical specifications.
No datasheet is available for this part.