This surface mount interface IC operates from a 5V supply voltage and has a maximum supply current of 17mA. It is available in a lead-free SSOP package and is compliant with RoHS regulations. The device is designed to operate over a temperature range of 0°C to 70°C. It is suitable for use in a variety of applications requiring a high-speed interface IC.
Analog Devices LT1537CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1537CG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
