The LT1537CSW#PBF is a surface mount interface IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It is RoHS compliant and lead free, packaged in a 27-count rail/tube configuration. The device features a data rate of 250Kbps and a supply voltage of 5V, with a supply current of 17mA.
Analog Devices LT1537CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1537CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
