
Analog Devices LT1567CMS8 technical specifications.
| Package/Case | MSOP |
| Filter Type | UNIVERSAL |
| Gain Bandwidth Product | 85MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1567CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
