
The LT1568CGN is a dual supply active filter from Analog Devices, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V. The device is not RoHS compliant and contains lead, making it a non-compliant component. The LT1568CGN is designed for use in signal filtering applications, with a maximum supply voltage of 11V and a minimum supply voltage of 2.7V.
Analog Devices LT1568CGN technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 28mA |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1568CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
