
Analog Devices LT1568CGN#TR technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 28mA |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1568CGN#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
