
Analog Devices LT1568IGN technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 28mA |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1568IGN to view detailed technical specifications.
No datasheet is available for this part.
