
Dual active filter IC featuring 4th-order low-pass and band-pass configurations. Operates with a dual supply voltage range of 1.35V to 5V, or a single supply from 2.7V to 11V. Offers a maximum operating frequency of 10MHz. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component is supplied in a tube of 100 units.
Analog Devices LT1568IGN#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1568IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
