
Analog Devices LT1571EGN-2#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Max Input Voltage | 27V |
| Min Input Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 8.4V |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.2V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 8.4V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1571EGN-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
