The LT1573CS8-2.5#TR is a linear voltage regulator from Analog Devices, featuring a single output voltage of 2.5V and an output current of 5A. It operates within a temperature range of 0°C to 125°C and has a maximum operating supply current of 1.7mA. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. It is not RoHS compliant.
Analog Devices LT1573CS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Output Current | 5A |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1573CS8-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.