
The LT1573CS8-2.5#TRPBF is a 2.5V linear voltage regulator with an output current of 5A. It operates from a maximum input voltage of 10V and a minimum input voltage of 2.8V. The device is packaged in a lead-free SOIC package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C, with an operating supply current of 1.7mA.
Analog Devices LT1573CS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Output Current | 5A |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1573CS8-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
