
Analog Devices LT1573CS8-2.8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1573CS8-2.8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
