
Adjustable positive linear voltage regulator IC with 1% accuracy, featuring a 350mV dropout voltage and a maximum output current of 5A. Operates with input voltages from 2.8V to 10V, providing an adjustable output voltage range of 1.27V to 6.8V. Housed in a compact 8-pin SOIC package with dimensions of 5mm (L) x 3.99mm (W) x 1.5mm (H). This RoHS compliant component offers a quiescent current of 3.5mA and an operating temperature range of 0°C to 125°C.
Analog Devices LT1573CS8#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 6.8V |
| Min Output Voltage | 1.27V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 6.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.278V |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1573CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
