
Adjustable positive linear voltage regulator (LDO) with a 1.27V minimum and 6.8V maximum output voltage. Features a 0.35V dropout voltage and a maximum output current of 5A. Operates from a 2.8V to 10V input voltage range. Packaged in an 8-lead SOIC (PDSO8) surface-mount package with gull wing terminals. Offers a wide operating temperature range from -40°C to 125°C.
Analog Devices LT1573IS8 technical specifications.
| Package/Case | SOIC |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 6.8V |
| Min Output Voltage | 1.27V |
| Moisture Sensitivity Level | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Output Current | 5A |
| Output Voltage | 6.8V |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 255°C |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1573IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
