
The LT1573IS8#TRPBF is a linear voltage regulator from Analog Devices. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a single output voltage of 6.8V and can supply up to 5A of current. It is packaged in a lead-free SOIC package and is available in quantities of 2500. The LT1573IS8#TRPBF is suitable for use in a variety of applications requiring a stable and efficient voltage source.
Analog Devices LT1573IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.8V |
| Min Output Voltage | 1.27V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Output Current | 5A |
| Output Voltage | 6.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1573IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
