
Analog Devices LT1575CN8-2.8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 1mA |
| Output Voltage | 2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1575CN8-2.8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
