The LT1575CS8-3.5 is a linear voltage regulator with a fixed output voltage of 3.5V. It is available in a SOIC package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. The regulator has a maximum input voltage of 20V and a minimum input voltage of 10V. It operates with a maximum supply current of 12mA and has an output current of 1mA.
Analog Devices LT1575CS8-3.5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 1mA |
| Output Voltage | 3.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1575CS8-3.5 to view detailed technical specifications.
No datasheet is available for this part.