
Adjustable positive linear voltage regulator IC with 1.27V to 5V output range and 1.5mA maximum output current. Features 0.6% accuracy, 10V to 20V input voltage range, and 1.21V reference voltage. Operates with 12mA supply current and 13mA quiescent current. Packaged in an 8-pin SOIC surface-mount package, measuring 5mm in length, 3.99mm in width, and 1.5mm in height. RoHS compliant and lead-free.
Analog Devices LT1575CS8#PBF technical specifications.
| Accuracy | 0.6% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.27V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 1mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1575CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
