
The LT1575CS8#TR is a single output linear voltage regulator with a minimum output voltage of 1.27V, maximum input voltage of 20V, and an operating temperature range of 0°C to 70°C. It is available in a SOIC package, packaged in tape and reel quantities of 2500. The device is not RoHS compliant. The regulator operates with a maximum supply current of 12mA and an output current of 1mA.
Analog Devices LT1575CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.27V |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1575CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
