
The LT1576CS8-5SYNC is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and maximum output current of 1.5A. It is packaged in a surface mount SOIC package and operates over a temperature range of 0 to 125°C. The device is not RoHS compliant and is available in a rail or tube packaging quantity of 100. It is not a synchronous rectifier.
Analog Devices LT1576CS8-5SYNC technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1576CS8-5SYNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
