
The LT1576CS8-5SYNC#TRPBF is a 5V fixed output DC/DC controller from Analog Devices. It features a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. This surface mount device is packaged in a SOIC package and is available in quantities of 2500. The LT1576CS8-5SYNC#TRPBF is a lead-free device and is suitable for use in applications where a high level of reliability is required.
Analog Devices LT1576CS8-5SYNC#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1576CS8-5SYNC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
