
Analog Devices LT1577CS-3.3/2.8#TR technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Operating Supply Current | 12mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1577CS-3.3/2.8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
