The LT1578CS8-2.5 is a fixed output DC/DC controller from Analog Devices, packaged in a SOIC package and rated for operation between 0°C and 125°C. It has a single output and can supply up to 1.5A of current. This device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format in quantities of 100.
Analog Devices LT1578CS8-2.5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1578CS8-2.5 to view detailed technical specifications.
No datasheet is available for this part.