
Analog Devices LT1580CT technical specifications.
| Package/Case | T |
| Dropout Voltage | 540mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.79V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.65V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 7A |
| Output Voltage | 4.65V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1580CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
