
Positive LDO Regulator, BIPolar technology, offering fixed or adjustable output voltage from 1.25V to 4.65V. Features a low 540mV dropout voltage and a maximum output current of 7A. Operates with an input voltage range of 1.79V to 6V, suitable for surface mount applications in a PSSO5 package. Extended operating temperature range from -40°C to 125°C.
Analog Devices LT1580IQ technical specifications.
| Package/Case | Q |
| Dropout Voltage | 540mV |
| JESD-30 Code | R-PSSO-G5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.79V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 4.65V |
| Min Output Voltage | 1.25V |
| Moisture Sensitivity Level | 3 |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 7A |
| Output Voltage | 4.65V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Positive |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1580IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
